ER9638-000 | Raychem
Heatshrink tubing, 3:1, (3.2/1.07 mm), PO, orange, ER9638-000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.2336 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 mtr.
11.2336 €
10 mtr.
10.4720 €
50 mtr.
9.8175 €
100 mtr.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, ER9638-000, Raychem
Orange, Commercial, Continuous, Recovered ID 1.07 mm, 3:1, 3.2 mm, Expanded Inside, -55 - 135 °C, TMS-CT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 3.2 mm | |
| Inner diameter after shrinkage | 1.07 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.58 mm | |
| Colour | orange | |
| Material | PO | |
| Inch Size | 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |