EL7663-000 | Raychem

Heatshrink tubing, 3:1, (6.4/2.1 mm), PO, white, EL7663-000

Order No.: 91F0007
MPN:
EL7663-000
TMS-CT-50M-1/4-OUT-9
Series: TMS-CT
EL7663-000 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.7001 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 mtr.
5.7001 €
10 mtr.
5.3193 €
50 mtr.
4.9742 €
100 mtr.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrink tubing, EL7663-000, Raychem

White, Military, Continuous, Recovered ID 2.1 mm, 3:1, 6.4 mm, Expanded Inside, -55 - 135 °C, TMS-CT.

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 2.1 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
Wall thickness 0.58 mm
Colour white
Material PO
Inch Size 1/4
Logistics
Property Value
Country of origin CZ
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes