ER2148-000 | Raychem
Heatshrink tubing, 3:1, (2.4/0.8 mm), PO, black, ER2148-000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.4248 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 mtr.
9.4248 €
10 mtr.
8.8060 €
50 mtr.
8.2586 €
100 mtr.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, ER2148-000, Raychem
Black, Military, Continuous, Recovered ID .8 mm, 3:1, 2.4 mm, Expanded Inside, -55 - 135 °C, TMS-CT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 2.4 mm | |
| Inner diameter after shrinkage | 0.8 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.58 mm | |
| Colour | black | |
| Material | PO | |
| Inch Size | 3/32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |