EL7665-000 | Raychem
Heatshrink tubing, 3:1, (12.7/4.2 mm), PO, white, EL7665-000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.1154 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 mtr.
9.1154 €
10 mtr.
8.5085 €
50 mtr.
7.9730 €
100 mtr.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, EL7665-000, Raychem
White, Military, Continuous, Recovered ID 4.2 mm, 3:1, 12.7 mm, Expanded Inside, -55 - 135 °C, TMS-CT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 4.2 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.61 mm | |
| Colour | white | |
| Material | PO | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |