EL7664-000 | Raychem
Heatshrink tubing, 3:1, (9.5/3.2 mm), PO, white, EL7664-000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.9492 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 mtr.
7.9492 €
10 mtr.
7.4256 €
50 mtr.
6.9615 €
100 mtr.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, EL7664-000, Raychem
White, Military, Continuous, Recovered ID 3.2 mm, 3:1, 9.5 mm, Expanded Inside, -55 - 135 °C, TMS-CT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| Length | 50 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.61 mm | |
| Colour | white | |
| Material | PO | |
| Inch Size | 3/8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |