4155464011 | Raychem
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, transparent, 4155464011
Unit Price (€ / mtr.)
18.326 € *
Standard delivery time from the manufacturer is: 11 Weeks
Heat shrink tubing, DR-25-1-0-SP, Raychem
DR-25-1-0-SP is a heat-shrinkable, flexible, chemical andabrasion resistant tubing. This product is specially formulated for optimum high-temperature fluid resistance, and long term heat resistance. Is also suitable as a jacketing material for military ground vehicle cables and harnesses.
Features
- Flame-retardant
- System 25 tubing
- 2:1 Shrink ratio
- RoHS compliant
Technical specifications
Filter | Property | Value |
---|---|---|
Inner diameter before shrinkage | 24 mm | |
max. operating temperature | 110 °C | |
contains glue inside | No | |
Shrinking rate | 3:1 | |
Inner diameter after shrinkage | 8 mm | |
min. operating temperature | -55 °C | |
Material | PE, crosslinked | |
Colour | transparent | |
Shrinking temperature | 80 °C | |
Wall thickness | 2.54 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
Property | Value |
---|---|
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |