3301204001 | Raychem
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, 3301204001
Unit Price (€ / mtr.)
5.6049 € *
Standard delivery time from the manufacturer is: 12 Weeks
Heat shrink tubing, CGPT-R-19-0, Raychem
CGPT-R-19-0 is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.
Features
- 2:1 and 3:1 Shrink ratio
- Very good chemical and solvent resistance
- Flexible
- Excellent physical and electrical performance
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| contains glue inside | No | |
| Inner diameter before shrinkage | 25.4 mm | |
| max. operating temperature | 135 °C | |
| min. operating temperature | -55 °C | |
| Colour | black | |
| Inner diameter after shrinkage | 12.7 mm | |
| Material | PE, crosslinked | |
| Wall thickness | 0.89 mm | |
| Shrinking rate | 2:1 | |
| Shrinking temperature | 95 °C | |
| Inch Size | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |