0578844001 | Raychem
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, black, 0578844001
Unit Price (€ / mtr.)
3.5105 € *
Standard delivery time from the manufacturer is: 14 Weeks
Heat shrink tubing, ATUM-24/6-0-50MM, Raychem
ATUM-24/6-0-50MM is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.
Features
- 3:1 and 4:1 Shrink ratio
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| contains glue inside | No | |
| Inner diameter before shrinkage | 19.1 mm | |
| max. operating temperature | 135 °C | |
| min. operating temperature | -55 °C | |
| Colour | black | |
| Inner diameter after shrinkage | 9.5 mm | |
| Material | PE, crosslinked | |
| Wall thickness | 0.76 mm | |
| Shrinking rate | 2:1 | |
| Shrinking temperature | 95 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |