A83925-000 | Raychem

PE cable maker, imprint "0", (L x H) 51.5 x 20.3 mm, white, A83925-000

Order No.: 39P8877
EAN: 4099891232948
MPN:
A83925-000
CM-SCE-TP-1/2-6H-9
Series: CM-SCE-TP
A83925-000 Raychem Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
270.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.0829 €

CM-SCE-TP cable marker, A83925-000, RAYCHEM

CM-SCE-TP cable marker is a flat, non-adhesive label that can be used to identify large cables and wire bundles in particularly aggressive environments. The cable marker can be applied post cable termination using cable ties. Manufactured using a specially developed radiation cross-linked flame retarded polymer. Typical installations include mass transit, military and aerospace. The cable marker comes in a white color variant and is printed using thermal transfer technology.

Features

  • Highly flame resistant - excellent resistance to burning
  • Resistant to key industrial and military grade fluids

Applications

  • Post termination cable identification
  • Installation friendly - easy to replace, ideal for retrofitting and repairs
Technical specifications
Filter Property Value
Version cable maker
Material PE
Imprint 0
Length 51.5 mm
Height 20.3 mm
Colour white
Markable No
Logistics
Property Value
Country of origin MX
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes