768838-000 | Raychem
PE cable maker, imprint "0", (L x H) 51.4 x 10.4 mm, yellow, 768838-000
NCNR (non cancelable / non returnable)
CM-SCE-TP cable marker, 768838-000, RAYCHEM
CM-SCE-TP cable marker is a flat, non-adhesive label that can be used to identify large cables and wire bundles in particularly aggressive environments. The cable marker can be applied post cable termination using cable ties. Manufactured using a specially developed radiation cross-linked flame retarded polymer. Typical installations include mass transit, military and aerospace. The cable marker comes in a white color variant and is printed using thermal transfer technology.
Features
- Highly flame resistant - excellent resistance to burning
- Resistant to key industrial and military grade fluids
Applications
- Post termination cable identification
- Installation friendly - easy to replace, ideal for retrofitting and repairs
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Imprint | 0 | |
| Length | 51.4 mm | |
| Height | 10.4 mm | |
| Colour | yellow | |
| Markable | No |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |