1.14.108.802/0000 | RAFI

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (blue, L 1.33 mm), 6 N, THT, 1.14.108.802/0000

Order No.: 13G8021
EAN: 4099891621469
MPN:
1.14.108.802/0000
Series: RACON 8 ST
1.14.108.802/0000 RAFI Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2376 €

Tactile switch, 1.14.108.802/0000, RAFI

Features

  • Gold contacts, reliable switching with low currents
  • Special tactile feedback
  • Terminal technology: THT

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 100 mA/35 V
illuminated No
Actuator colour blue
Contact material gold-plated
Connection THT
actuating force 6 N
actuator length 1.33 mm
Length 8.4 mm
Width 8.4 mm
Height 5 mm
Logistics
Property Value
Original Packaging Bar with 60 pieces
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes