1.14.108.602/0000 | RAFI

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/35 V, unlit , actuator (blue, L 1.33 mm), 4.8 N, THT, 1.14.108.602/0000

Order No.: 13G8020
EAN: 4099891621452
MPN:
1.14.108.602/0000
Series: RACON 8 ST
1.14.108.602/0000 RAFI Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Available: 290 pcs.
Total Price:
1.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3090 €

Tactile switch, 1.14.108.602/0000, RAFI

Features

  • Gold contacts, reliable switching with low currents
  • Special tactile feedback
  • Terminal technology: THT

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 100 mA/35 V
illuminated No
Actuator colour blue
Contact material gold-plated
Connection THT
actuating force 4.8 N
actuator length 1.33 mm
Length 8.4 mm
Width 8.4 mm
Height 4.95 mm
Logistics
Property Value
Customs tariff number 85365080
Original Packaging Bar with 60 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes