1.24.613.002/0000 | RAFI
Command device box, E-BOX IO-Link, 3 illuminated pushbutton, 1 selector switch 2x60°, 1 acoustic signal, 1 emergency stop, with IO, 5 Form A (N/O) + 2 Form B (N/C), groping/latching, 1.24.613.002/0000
NCNR (non cancelable / non returnable)
RAFI 1.24.613.002/0000, E-BOX XL IO-LINK, 6 installation points with 1 acoustic signal transmitter, 3 FLEXLAB illuminated pushbuttons, 1 selector switch, and 1 emergency stop.
IO-LINK products offer a convenient entry point and can be quickly integrated into existing environments using standardized M12 connectors. A flat mounting surface must be used for installation. The device must be secured to the mounting surface using two mounting screws with a maximum diameter of 5.3 mm and a maximum head diameter of 9.5 mm. Flexible color selection: 5 standard colors plus 3 freely selectable RGB colors. Night mode with different brightness levels and different flashing modes. Diagnosable via the controller: temperature and switching cycle monitoring. Acoustic signal transmitter with different sound modes.
| Filter | Property | Value |
|---|---|---|
| Version | E-BOX IO-Link, 3 illuminated pushbutton, 1 selector switch 2x60°, 1 acoustic signal, 1 emergency stop, with IO | |
| Latching switching function | 5 Form A (N/O) + 2 Form B (N/C) | |
| Contact function | groping/latching | |
| Shell size | 350 x 40.5 x 63.8 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |