1.24.300.001/0000 | RAFI
Command device box, E-BOX IO-Link, 3 illuminated pushbutton, 3 Form A (N/O), groping, 1.24.300.001/0000
NCNR (non cancelable / non returnable)
RAFI 1.24.300.001/0000, E-BOX XL IO-LINK, 3 installation points with illuminated pushbutton FLEXLAB.
IO-LINK products offer a convenient entry point and can be quickly integrated into existing environments using standardized M12 connectors. A flat mounting surface must be used for installation. The device must be secured to the mounting surface using two mounting screws with a maximum diameter of 5.3 mm and a maximum head diameter of 9.5 mm. Flexible color selection: 5 standard colors plus 3 freely selectable RGB colors. Night mode with different brightness levels and different flashing modes. Diagnosable via the controller: temperature and switching cycle monitoring. Acoustic signal transmitter with different sound modes.
| Filter | Property | Value |
|---|---|---|
| Version | E-BOX IO-Link, 3 illuminated pushbutton | |
| Latching switching function | 3 Form A (N/O) | |
| Contact function | groping | |
| Shell size | 260 x 40.5 x 40.4 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |