1.24.410.001/0000 | RAFI

Command device box, E-BOX IO-Link, 4 illuminated pushbutton, with IO, 4 Form A (N/O), groping, 1.24.410.001/0000

Order No.: 12G6993
MPN:
1.24.410.001/0000
1244100010000
Series: E-BOX IO-LINK
1.24.410.001/0000 RAFI Control Devices in Housings Image 1
1.24.410.001/0000 RAFI Control Devices in Housings Image 2
1.24.410.001/0000 RAFI Control Devices in Housings Image 3
1.24.410.001/0000 RAFI Control Devices in Housings Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
325.8815 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
325.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
325.8815 €

RAFI 1.24.410.001/0000, E-BOX XL IO-LINK, 4 installation points with FLEXLAB illuminated pushbuttons and IO.

IO-LINK products offer a convenient entry point and can be quickly integrated into existing environments using standardized M12 connectors. A flat mounting surface must be used for installation. The device must be secured to the mounting surface using two mounting screws with a maximum diameter of 5.3 mm and a maximum head diameter of 9.5 mm. Flexible color selection: 5 standard colors plus 3 freely selectable RGB colors. Night mode with different brightness levels and different flashing modes. Diagnosable via the controller: temperature and switching cycle monitoring. Acoustic signal transmitter with different sound modes.

Technical specifications
Filter Property Value
Version E-BOX IO-Link, 4 illuminated pushbutton, with IO
Latching switching function 4 Form A (N/O)
Contact function groping
Shell size 260 x 40.5 x 40.4 mm
Colour light gray
Degree of protection (IP) IP65
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes