1.24.200.001/0000 | RAFI
Command device box, E-BOX IO-Link, 2 illuminated pushbutton, 2 Form A (N/O), groping, 1.24.200.001/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.9831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
190.98 € *
Price list
Quantity
Price per unit*
1 pcs.
190.9831 €
3 pcs.
185.2473 €
10 pcs.
178.8808 €
25 pcs.
174.1089 €
50 pcs.
170.2890 €
*incl. VAT plus shipping costs
Subject to prior sale
Control unit box, 1.24.200.001/0000, Rafi
The IO-LINK product offers you a comfortable start and can be quickly integrated into your existing environment by using standardized M12 connectors. Simply connected and individually parameterized, the control and signaling device opens up countless possibilities.
Features
- Night mode with different brightness levels
- 4 different flashing modes
- Can be diagnosed via the controller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | E-BOX IO-Link, 2 illuminated pushbutton | |
| Latching switching function | 2 Form A (N/O) | |
| Contact function | groping | |
| Shell size | 123.2 x 40 x 35.6 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |