1.30.290.031/0100 | RAFI
Pushbutton switch, illuminable, latching, waistband round, silver, front ring silver, mounting Ø 30.5 mm, 1.30.290.031/0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8357 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton Serie RAFIX 30 FS+ 1.30.
type: 1.30.290.031/0100
Form of lens; flush
Color of lens: opaque black
Front ring: staninless steel
Form of collar: round
Dimensions of collar: 34.5 mm
Mounting hole: 30.3 mm
Mounting: threaded ring + Adapter
Contact function: latching
Illuminability: no
Degree of Protection from front side: IP 65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | silver | |
| Front ring colour | silver | |
| Type of mounting | threaded ring + adapter | |
| Installation diameter | 30.5 mm | |
| Installation height | 3.45 mm | |
| Installation depth | 15.7 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |