TP960.484 | PULS

Power supply, for 3-phase systems, 48 VDC, 24 A (20.6 to 24 A), 960 W, TP960.484

Order No.: 25K4431
MPN:
TP960.484
Series: TP960
TP960.484 PULS DIN Rail Power Supplies Image 1
TP960.484 PULS DIN Rail Power Supplies Image 2
TP960.484 PULS DIN Rail Power Supplies Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
546.2100 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
546.21 € *
Price list
Quantity
Price per unit*
1 pcs.
546.2100 €
4 pcs.
491.5890 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail power suppliy, TP960.484, PULS

The PLANET power supply is a top-of-the-line industrial-grade DIN rail power supply from PULS. Its compact size, high efficiency, and dynamic BonusPower capabilities make the PLANET power supply stand out. Thanks to the integrated dynamic BonusPower management, the power supply can adapt to varying power demands in real time. By continuously monitoring the power output, it can provide extra power for different durations. For example, the power supply can deliver 130% of its rated power for 22 s or up to 200% for 5 s at temperatures up to +60 °C. At temperatures up to +45 °C, it can continuously provide 120% of its rated power.

The high efficiency from standby to full load reduces the total cost of ownership and carbon dioxide emissions, with particularly low power losses under no-load conditions. Robust against back-feeding events, the PLANET power supply minimizes downtime and ensures safety and reliability with HiccupPLUS mode in case of overload. The PLANET TP combines these features in a highly reliable and elegantly designed DIN rail power supply. The TP960.484 model is equipped with quick-connect push-in terminals that can be used for all types of wires and enable quick installation. The LED bar directly displays the power load of the connected equipment. The DC OK and AC OK relay contacts enable remote diagnostics.

Features

  • Enhanced HiccupPLUS protects connected systems and power supply from overload
  • Remote control of output voltage
  • AC-OK and DC-OK relay contacts
  • Active current share bus for constant output voltage in parallel use
  • Output voltage adjustable in six steps
  • LED bar for visual monitoring the output power
Technical specifications
Filter Property Value
Version for 3-phase systems
Output current 24 A
Range of Output Currence 20.6 to 24 A
Output voltage DC 48 VDC
Input voltage AC 380-500 VAC
Power 960 W
efficiency 97.2 %
Degree of protection (IP) IP20
Width 79 mm
Height 124 mm
Depth 136 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15