TP960.481 | PULS
Power supply, for 3-phase systems, 48 VDC, 24 A (20.6 to 24 A), 960 W, TP960.481
NCNR (non cancelable / non returnable)
DIN rail power suppliy, TP960.481, PULS
The PLANET power supply is a top-of-the-line industrial-grade DIN rail power supply from PULS. Its compact size, high efficiency, and dynamic BonusPower capabilities make the PLANET power supply stand out. Thanks to the integrated dynamic BonusPower management, the power supply can adapt to varying power demands in real time. By continuously monitoring the power output, it can provide extra power for different durations. For example, the power supply can deliver 130% of its rated power for 22 s or up to 200% for 5 s at temperatures up to +60 °C. At temperatures up to +45 °C, it can continuously provide 120% of its rated power.
The high efficiency from standby to full load reduces the total cost of ownership and carbon dioxide emissions, with particularly low power losses under no-load conditions. Robust against back-feeding events, the PLANET power supply minimizes downtime and ensures safety and reliability with HiccupPLUS mode in case of overload. The PLANET TP combines these features in a highly reliable and elegantly designed DIN rail power supply. The TP960.481 model is equipped with quick-connect push-in terminals that can be used for all types of wires and enable quick installation. The LED bar directly displays the power load of the connected equipment. The DC OK and AC OK relay contacts enable remote diagnostics.
Features
- Enhanced HiccupPLUS protects connected systems and power supply from overload
- AC-OK and DC-OK relay contacts
- Active current share bus for constant output voltage in parallel use
- Output voltage adjustable in six steps
- LED bar for visual monitoring the output power
| Filter | Property | Value |
|---|---|---|
| Version | for 3-phase systems | |
| Output current | 24 A | |
| Range of Output Currence | 20.6 to 24 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 380-500 VAC | |
| Power | 960 W | |
| efficiency | 97.2 % | |
| Degree of protection (IP) | IP20 | |
| Width | 79 mm | |
| Height | 124 mm | |
| Depth | 136 mm |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |