PISA-M-406 | PULS

Circuit breaker, electronic, 1 pole, 20 A, 24 V (DC), push-in, DIN rail, IP20, PISA-M-406

Order No.: 25K4424
MPN:
PISA-M-406
Series: PISA-M
PISA-M-406 PULS Device Circuit Breakers Image 1
PISA-M-406 PULS Device Circuit Breakers Image 2
PISA-M-406 PULS Device Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.6100 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
1 pcs.
141.6100 €
6 pcs.
134.5295 €
12 pcs.
127.8060 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic circuit breaker, PISA-M-406, PULS

The PISA-M-406 device is a miniature 4-channel protection module for 24 V system, providing all the benefits of an electronic circuit breaker in a compact DIN rail-mountable housing. It features fully adjustable current tripping setpoints for four independent output channels in a single device, including selectable tripping characteristics combined with various options for remote signaling and communication, enabling remote configuration, monitoring, and control. device supports multiple user-selectable signaling and communication methods, allowing simple alert and reset functions. device is equipped with push-in terminals, which are optimized for automated wiring and enable fast and safe installation.

Features

  • Four current controlled outputs
  • Fully adjustable and fixed output current versions
  • Selective tripping of overloaded channels
  • Compatible even with large capacitive loads
  • Protection function in case of PSU overload
  • Local control and reset via push buttons
  • Configurable signaling and communication interface
  • ON/OFF feature for each individual output
  • Easy wiring via push-in terminals
Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Pin number 1 pole
Rated current 20 A
Rated voltage (DC) 24 V
Connection push-in
Type of mounting DIN rail
Actuator push button
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85363010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15