9-1393117-9 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 9-1393117-9
Order No.: 29G9372
MPN:
9-1393117-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3596 € *
Available in 12 Days: 272 pcs. - if ordered today
Total Price:
53.36 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3596 €
2 pcs.
49.9205 €
5 pcs.
46.8979 €
10 pcs.
43.5897 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 9-1393117-9, Potter & Brumfield
General Purpose Power Relay, AC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 120 VAC Coil Voltage, Potter & Brumfield KUP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 1700 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |