7-1393117-7 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 12 V (AC), 18 Ω, 10 A, 240 V (AC), monostable, 7-1393117-7
Order No.: 29G9369
MPN:
7-1393117-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2244 € *
Standard delivery time from the manufacturer is: 34 Weeks
Power Relay, 7-1393117-7, Potter & Brumfield
General Purpose Power Relay, AC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 12 VAC Coil Voltage, Potter & Brumfield KUP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 12 V | |
| Coil resistance | 18 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |