7-1393117-9 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 240 V (AC), monostable, 7-1393117-9
Order No.: 29G9371
MPN:
7-1393117-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5032 € *
Available in 12 Days: 731 pcs. - if ordered today
Total Price:
51.50 € *
Price list
Quantity
Price per unit*
1 pcs.
51.5032 €
2 pcs.
48.1712 €
5 pcs.
45.2557 €
10 pcs.
42.0665 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 7-1393117-9, Potter & Brumfield
General Purpose Power Relay, AC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 24 VAC Coil Voltage, Potter & Brumfield KUP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 72 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |