7-1393117-8 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 7-1393117-8
Order No.: 29G9370
MPN:
7-1393117-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8321 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
32.83 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8321 €
2 pcs.
30.7139 €
5 pcs.
28.8456 €
10 pcs.
26.8226 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 7-1393117-8, Potter & Brumfield
General Purpose Power Relay, AC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 120 VAC Coil Voltage, Potter & Brumfield KUP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 1700 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |