6-1419102-0 | Potter & Brumfield
Power relay, 1 Form A (N/O), 12 V (DC), 144 Ω, 30 A, 277 V (AC), monostable, 6-1419102-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available in 12 Days: 2,464 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6049 €
25 pcs.
5.2360 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 6-1419102-0, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 30 A Contact Rating, 12 VDC Coil Voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 144 Ω | |
| Switching Voltage (AC) | 277 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |