5-1419102-8 | Potter & Brumfield

Power relay, 1 Form A (N/O), 48 V (DC), 2304 Ω, 30 A, 277 V (AC), monostable, 5-1419102-8

Order No.: 29G9005
MPN:
5-1419102-8
T9AP1D52-48
Series: T9A
5-1419102-8 Potter & Brumfield Industrial Relays Image 1
5-1419102-8 Potter & Brumfield Industrial Relays Image 2
5-1419102-8 Potter & Brumfield Industrial Relays Image 3
5-1419102-8 Potter & Brumfield Industrial Relays Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4260 € *
Available in 12 Days: 1,805 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9738 €
25 pcs.
5.5692 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 5-1419102-8, Potter & Brumfield

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 30 A Contact Rating, 48 VDC Coil Voltage.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 30 A
Coil voltage (DC) 48 V
Coil resistance 2304 Ω
Switching Voltage (AC) 277 V
Connection faston plug
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Country of origin CN
Customs tariff number 85364190
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes