6-1393144-8 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 15 A, 120 V (AC), monostable, 6-1393144-8

Order No.: 29G9348
MPN:
6-1393144-8
6-1393144-8 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8099 € *
Available in 12 Days: 1,184 pcs. - if ordered today
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
2 pcs.
26.9535 €
5 pcs.
25.3113 €
10 pcs.
23.5263 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 6-1393144-8, Potter & Brumfield

General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 15 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield K10.

Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 15 A
Coil voltage (DC) 24 V
Coil resistance 650 Ω
Switching Voltage (AC) 120 V
Connection solder pin
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No