6-1393144-6 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 15 A, 120 V (AC), monostable, 6-1393144-6
Order No.: 29G9347
MPN:
6-1393144-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9043 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
30.90 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9043 €
2 pcs.
28.9051 €
5 pcs.
27.1558 €
10 pcs.
25.2399 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 6-1393144-6, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 15 A Contact Rating, 12 VDC Coil Voltage, Potter & Brumfield K10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 160 Ω | |
| Switching Voltage (AC) | 120 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |