5-1393144-5 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 15 A, 120 V (AC), monostable, 5-1393144-5
Order No.: 29G9345
MPN:
5-1393144-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9896 € *
Available in 12 Days: 97 pcs. - if ordered today
Total Price:
25.99 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9896 €
2 pcs.
24.3236 €
5 pcs.
22.8480 €
10 pcs.
21.2415 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 5-1393144-5, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 15 A Contact Rating, 12 VDC Coil Voltage, Potter & Brumfield K10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 160 Ω | |
| Switching Voltage (AC) | 120 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |