3-1393250-4 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 3 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, snap-in, 3-1393250-4

Order No.: 82P3347
MPN:
3-1393250-4
3-1393250-4 Potter & Brumfield Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1051 € *
Available in 12 Days: 7,970 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7362 €
25 pcs.
4.4268 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, 3-1393250-4, Potter & Brumfield

Thermal Circuit Breaker, Series Trip, Black Actuator, 250 VAC, 32 VDC, 3 A, 1 Pole, 2.2 - 15 seconds Trip Time at 200%, Potter and Brumfield W28.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 3 A
Rated voltage (DC) 32 V
Rated voltage (AC) 250 V
Connection faston plug 6.35 mm
Type of mounting snap-in
Actuator push actuator
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes