3-1393250-2 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 2 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, snap-in, 3-1393250-2
Order No.: 82P3405
MPN:
3-1393250-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7342 € *
Available in 12 Days: 3,925 pcs. - if ordered today
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
5 pcs.
9.2344 €
10 pcs.
8.6394 €
25 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit breaker, 3-1393250-2, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, Black Actuator, 250 VAC, 32 VDC, 2 A, 1 Pole, 4.5 - 28 seconds Trip Time at 200%, Potter and Brumfield W28.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 2 A | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | snap-in | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |