3-1393250-1 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 16 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, snap-in, 3-1393250-1
Order No.: 82P3306
MPN:
3-1393250-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Available in 12 Days: 60 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7362 €
25 pcs.
4.4268 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit breaker, 3-1393250-1, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, Black Actuator, 250 VAC, 32 VDC, 16 A, 1 Pole, 2.2 - 15 seconds Trip Time at 200%, Potter and Brumfield W28.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 16 A | |
| Rated voltage (DC) | 32 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | snap-in | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |