2100237 | Phoenix Contact

Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228-4, UL 486F-E, blue, 2100237

Order No.: 60P5765
EAN: 4067923212497
MPN:
2100237
AI-GB 2,5 - 8 BU
Series: AI
2100237 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0452 € *
Available in 5 Days: 51,790 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0452 €
100 pcs.
0.0357 €
500 pcs.
0.0321 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100237, Phoenix Contact

Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: blue.

Features

  • Previous methods of achieving correct conductor insulation are much more time consuming
  • These ferrules can be used for short-circuit-proof cables
Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228-4, UL 486F-E
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No