2100131 | Phoenix Contact
Insulated wire end ferrule, 0.5 mm², 14 mm/8 mm long, DIN 46228-4, UL 486F-E, white, 2100131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0321 € *
Available in 5 Days: 98,500 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0321 €
100 pcs.
0.0262 €
500 pcs.
0.0238 €
1000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100131, Phoenix Contact
Ferrule, Length contact range: 8 mm, sleeve length: 14 mm, color: white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | Yes | |
| Colour | white | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4, UL 486F-E | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |