2100129 | Phoenix Contact
Insulated wire end ferrule, 0.5 mm², 18.5 mm/12 mm long, DIN 46228-4, UL 486F-E, orange, 2100129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0536 € *
Available in 5 Days: 292,500 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
100 pcs.
0.0428 €
500 pcs.
0.0393 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100129, Phoenix Contact
Ferrule, Length contact range: 12 mm, sleeve length: 18.5 mm, color: orange.
Features
- Due to the increased diameter of the insulating collar, this type of ferrule is specifically used with AWG cables
- These ferrules enable practical crimping of conductors with increased insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | Yes | |
| Colour | orange | |
| Length | 18.5 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4, UL 486F-E | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |