2100107 | Phoenix Contact

Insulated wire end ferrule, 0.75 mm², 16 mm/10 mm long, DIN 46228-4, UL 486F-E, blue, 2100107

Order No.: 60P5406
EAN: 4067923214033
MPN:
2100107
AI-GB 0,75-10 BU
Series: AI
2100107 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Available in 5 Days: 111,700 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
100 pcs.
0.0428 €
500 pcs.
0.0381 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100107, Phoenix Contact

Ferrule, Length contact range: 10 mm, sleeve length: 16 mm, color: blue.

Features

  • Due to the increased diameter of the insulating collar, this type of ferrule is specifically used with AWG cables
  • These ferrules enable practical crimping of conductors with increased insulation
Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour blue
Length 16 mm
Pin lenght 10 mm
Standard number DIN 46228-4, UL 486F-E
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No