2100088 | Phoenix Contact

Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, UL 486F, yellow, 2100088

Order No.: 60P5408
EAN: 4067923213678
MPN:
2100088
AI-GB 1-10 YE
Series: AI
2100088 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0595 € *
Available in 5 Days: 183,500 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0595 €
100 pcs.
0.0476 €
500 pcs.
0.0440 €
1000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100088, Phoenix Contact

Ferrule, Length contact range: 10 mm, sleeve length: 16 mm, color: yellow.

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour yellow
Length 16 mm
Pin lenght 10 mm
Standard number UL 486F
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No