2100087 | Phoenix Contact

Insulated wire end ferrule, 1.0 mm², 18 mm/12 mm long, UL 486F, yellow, 2100087

Order No.: 60P5552
EAN: 4067923214613
MPN:
2100087
AI-GB 1-12 YE
Series: AI
2100087 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0655 € *
Available in 5 Days: 241,300 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0655 €
100 pcs.
0.0524 €
500 pcs.
0.0476 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100087, Phoenix Contact

Ferrule, Length contact range: 12 mm, sleeve length: 18 mm, color: yellow.

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour yellow
Length 18 mm
Pin lenght 12 mm
Standard number UL 486F
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No