1332632 | Phoenix Contact
USB-A socket, 4 pole, USB 2.0, solder connection, 1332632
Order No.: 64P6328
EAN: 4063151630232
MPN:
1332632
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available in 10 days: 9,900 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0353 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
USB PCB connector, 1332632, Phoenix Contact
USB PCB connectors, degree of protection: IP20, number of positions: 4, 480 Mbps, material: Metal, connection method: Solder connection, USB 2.0.
Features
- Optimized for wave soldering
- Data transmission up to 480 Mbps
- Comfortable tray packing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | solder connection | |
| Assembly | PCB mounting | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |