1332631 | Phoenix Contact

USB-A socket, 4 pole, USB 2.0, solder connection, 1332631

Order No.: 64P6327
EAN: 4063151630225
MPN:
1332631
1332631 Phoenix Contact USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Available in 5 Days: 27,000 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale

USB PCB connector, 1332631, Phoenix Contact

USB PCB connectors, degree of protection: IP20, number of positions: 4, 480 Mbps, material: Metal, connection method: Solder connection, USB 2.0.

Features

  • Optimized for wave soldering
  • Data transmission up to 480 Mbps
  • Comfortable tray packing
Technical specifications
Filter Property Value
Version A socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection solder connection
Assembly PCB mounting
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No