2903790 | Phoenix Contact
Transfer module, 20 pole, 1 A, 25 V, 2903790, VIP-2/PT/FLK20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.8721 € *
Available in 5 Days: 196 pcs. - if ordered today
Total Price:
51.87 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8721 €
2 pcs.
49.6111 €
5 pcs.
47.5524 €
10 pcs.
45.6484 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2903790, Phoenix Contact
VARIOFACE module, with push-in connections and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 20-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 20 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 56 mm | |
| Width | 57.1 mm | |
| Height | 72.1 mm | |
| Connection | push-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |