2903610 | Phoenix Contact
Transfer module, 5 pole, 4 A, 30 V, 2903610, FLKM-M12/F/5P/SCO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.5741 € *
Available in 5 Days: 334 pcs. - if ordered today
Total Price:
82.57 € *
Price list
Quantity
Price per unit*
1 pcs.
82.5741 €
2 pcs.
80.2774 €
5 pcs.
78.1116 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2903610, Phoenix Contact
VARIOFACE module, with spring-cage terminal blocks and M12-SAC socket, 5-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 5 pole | |
| Rated current | 4 A | |
| Rated voltage | 30 V | |
| Length | 60.5 mm | |
| Width | 26 mm | |
| Height | 89.6 mm | |
| Connection | spring-cage connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |