2903609 | Phoenix Contact
Transfer module, 5 pole, 4 A, 30 V, 2903609, FLKM-M12/M/5P/SCO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.7427 € *
Available in 5 Days: 218 pcs. - if ordered today
Total Price:
77.74 € *
Price list
Quantity
Price per unit*
1 pcs.
77.7427 €
2 pcs.
75.5769 €
5 pcs.
73.5420 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2903609, Phoenix Contact
VARIOFACE module, with spring-cage terminal blocks and M12-SAC plug, 5-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 5 pole | |
| Rated current | 4 A | |
| Rated voltage | 30 V | |
| Length | 60 mm | |
| Width | 27 mm | |
| Height | 90 mm | |
| Connection | spring-cage connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |