3213138 | Phoenix Contact

Jumper, 20 pole for terminal block, 3213138

Order No.: 60P1094
EAN: 4046356599313
MPN:
3213138
FBS 20-3,5 BU
Series: FBS
3213138 Phoenix Contact Terminals Accessories Image 1
3213138 Phoenix Contact Terminals Accessories Image 2
3213138 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1991 € *
Available: 46 pcs.
Available in 5 Days: 11,000 pcs. - if ordered today
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
10 pcs.
7.6874 €
50 pcs.
7.2352 €
100 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3213138, Phoenix Contact

Plug-in bridge, pitch: 3.5 mm, number of positions: 20, nominal current: 17.5 A, color: blue.

Features

  • The 2- to 50-positions jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Technical specifications
Filter Property Value
Product type jumper
Version 20 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No