3059113 | Phoenix Contact
Jumper, 10 pole for terminal block, 3059113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Available in 10 days: 970 pcs. - if ordered today
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
6.6759 €
50 pcs.
6.2594 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixed bridge, 3059113, Phoenix Contact
Fixed bridge, pitch: 9 mm, number of positions: 10, color: silver-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixed bridge | |
| Version | 10 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |