3035983 | Phoenix Contact

Test adapter, 1 pole, 5.8 x 5.8 mm for terminal block, 3035983

Order No.: 60P1363
EAN: 4055626293660
MPN:
3035983
PAI-4-FIX-5/6 WH
Series: PAI
3035983 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Available in 5 Days: 120 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.6065 €
50 pcs.
1.4994 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm test adapter, 3035983, Phoenix Contact

4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch.

Features

  • Make contact and latch securely to any point in the function shaft
  • Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
Filter Property Value
Product type test adapter
Version 1 pole, 5.8 x 5.8 mm
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes