3035982 | Phoenix Contact
Test adapter, 1 pole, 5.8 x 5.8 mm for terminal block, 3035982
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Available in 5 Days: 18,206 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6898 €
50 pcs.
1.5827 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
4 mm test adapter, 3035982, Phoenix Contact
4 mm test adapter, for terminal blocks with 5.2 mm and 6.2 mm pitch.
Features
- Make contact and latch securely to any point in the function shaft
- Test adapter for accommodating safety test plugs with a 4 mm diameter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test adapter | |
| Version | 1 pole, 5.8 x 5.8 mm | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |