3033831 | Phoenix Contact
Jumper, 3 pole for terminal block, 3033831
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Available in 10 days: 600 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
50 pcs.
1.4637 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 3033831, Phoenix Contact
Plug-in bridge, pitch: 8.2 mm, number of positions: 3, nominal current: 41 A, color: orange.
Features
- The 2- to 50-positions jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 3 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |