3033710 | Phoenix Contact
Jumper, 10 pole for terminal block, 3033710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Available in 5 Days: 61,400 pcs. - if ordered today
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2606 €
50 pcs.
3.0702 €
100 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 3033710, Phoenix Contact
Plug-in bridge, pitch: 5.2 mm, number of positions: 10, nominal current: 17.5 A, color: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 10 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |