3001599 | Phoenix Contact

Jumper, 10 pole for terminal block, 3001599

Order No.: 60P1138
EAN: 4046356891202
MPN:
3001599
FBSR 10-8
Series: FBSR
3001599 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8909 € *
Available in 5 Days: 1,310 pcs. - if ordered today
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.5934 €
50 pcs.
4.3197 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3001599, Phoenix Contact

Plug-in bridge, pitch: 8.2 mm, number of positions: 10, nominal current: 32 A, color: red.

Technical specifications
Filter Property Value
Product type jumper
Version 10 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No